
AF1206JR-0727RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-0727RLTR-ND - Tape & Reel (TR) 13-AF1206JR-0727RLCT-ND - Cut Tape (CT) 13-AF1206JR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-0727RL |
Description | RES SMD 27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱1.54800 | ₱15.48 |
| 25 | ₱1.35760 | ₱33.94 |
| 50 | ₱1.21480 | ₱60.74 |
| 100 | ₱1.16720 | ₱116.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.78963 | ₱3,948.15 |
| 10,000 | ₱0.60741 | ₱6,074.10 |

