AF1210FR-07240RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,653
Unit Price: ₱13.70000
Datasheet

Similar


YAGEO
In Stock: 12,612
Unit Price: ₱8.93000
Datasheet

Similar


Vishay Dale
In Stock: 34,839
Unit Price: ₱12.51000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱4.28391
Datasheet

Similar


Panasonic Industry
In Stock: 10,000
Unit Price: ₱18.46000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱7.56297
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.22152
Datasheet
240 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-07240RL

DigiKey Part Number
AF1210FR-07240RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-07240RL
Description
RES SMD 240 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-07240RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.25718₱11,285.90
Manufacturers Standard Package