AF1210JR-07360KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.18346
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.88619
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.18695
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.14003
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱2.01422
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱3.72616
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱19.65000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱5.27935
Datasheet
360 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-07360KL

DigiKey Part Number
AF1210JR-07360KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210JR-07360KL
Description
RES SMD 360K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-07360KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.12177₱10,608.85
Manufacturers Standard Package