AF2010JK-0712KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.53743
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.55038
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱13.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱11.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱2.46984
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱5.95962
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱8.82078
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱12.51000
Datasheet
12 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-0712KL

DigiKey Part Number
AF2010JK-0712KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-0712KL
Description
RES SMD 12K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-0712KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.84990₱19,399.60
Manufacturers Standard Package