
AQ0402BRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BN1R8TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BN1R8CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.50300 | ₱75.03 |
| 50 | ₱5.35960 | ₱267.98 |
| 100 | ₱4.71040 | ₱471.04 |
| 500 | ₱3.60634 | ₱1,803.17 |
| 1,000 | ₱3.26632 | ₱3,266.32 |
| 2,500 | ₱2.90890 | ₱7,272.25 |
| 5,000 | ₱2.69357 | ₱13,467.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.39659 | ₱23,965.90 |
| 20,000 | ₱2.25784 | ₱45,156.80 |
| 30,000 | ₱2.18834 | ₱65,650.20 |
| 50,000 | ₱2.11132 | ₱105,566.00 |
| 70,000 | ₱2.06631 | ₱144,641.70 |
| 100,000 | ₱2.02299 | ₱202,299.00 |

