
AQ0402JRNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN820TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN820CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.28760 | ₱214.38 |
| 100 | ₱3.74570 | ₱374.57 |
| 500 | ₱2.83220 | ₱1,416.10 |
| 1,000 | ₱2.55231 | ₱2,552.31 |
| 2,500 | ₱2.25742 | ₱5,643.55 |
| 5,000 | ₱2.07972 | ₱10,398.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.84164 | ₱18,416.40 |
| 20,000 | ₱1.72722 | ₱34,544.40 |
| 30,000 | ₱1.66992 | ₱50,097.60 |
| 50,000 | ₱1.60644 | ₱80,322.00 |
| 70,000 | ₱1.56934 | ₱109,853.80 |
| 100,000 | ₱1.53363 | ₱153,363.00 |

