7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0603CRNPO9BN7R0

DigiKey Part Number
13-AQ0603CRNPO9BN7R0TR-ND - Tape & Reel (TR)
13-AQ0603CRNPO9BN7R0CT-ND - Cut Tape (CT)
13-AQ0603CRNPO9BN7R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0603CRNPO9BN7R0
Description
CAP CER 7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,119
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.26500₱72.65
50₱5.20460₱260.23
100₱4.56150₱456.15
500₱3.48844₱1,744.22
1,000₱3.15794₱3,157.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.53594₱10,143.76
8,000₱2.36108₱18,888.64
12,000₱2.27347₱27,281.64
20,000₱2.17646₱43,529.20
28,000₱2.11977₱59,353.56
40,000₱2.06521₱82,608.40
Manufacturers Standard Package