
AQ0603CRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 13-AQ0603CRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-AQ0603CRNPO9BN7R0CT-ND - Cut Tape (CT) 13-AQ0603CRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603CRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.26500 | ₱72.65 |
| 50 | ₱5.20460 | ₱260.23 |
| 100 | ₱4.56150 | ₱456.15 |
| 500 | ₱3.48844 | ₱1,744.22 |
| 1,000 | ₱3.15794 | ₱3,157.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.53594 | ₱10,143.76 |
| 8,000 | ₱2.36108 | ₱18,888.64 |
| 12,000 | ₱2.27347 | ₱27,281.64 |
| 20,000 | ₱2.17646 | ₱43,529.20 |
| 28,000 | ₱2.11977 | ₱59,353.56 |
| 40,000 | ₱2.06521 | ₱82,608.40 |

