
AR0805JR-07560RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-07560RLTR-ND - Tape & Reel (TR) 13-AR0805JR-07560RLCT-ND - Cut Tape (CT) 13-AR0805JR-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-07560RL |
Description | RES 560 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱10.54000 | ₱105.40 |
| 25 | ₱8.59920 | ₱214.98 |
| 50 | ₱7.45560 | ₱372.78 |
| 100 | ₱6.56240 | ₱656.24 |
| 250 | ₱5.65964 | ₱1,414.91 |
| 500 | ₱5.14036 | ₱2,570.18 |
| 1,000 | ₱4.72708 | ₱4,727.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.83550 | ₱19,177.50 |
| 10,000 | ₱3.65357 | ₱36,535.70 |
| 15,000 | ₱3.56490 | ₱53,473.50 |
| 25,000 | ₱3.46874 | ₱86,718.50 |
| 35,000 | ₱3.41368 | ₱119,478.80 |
| 50,000 | ₱3.36159 | ₱168,079.50 |

