
AT0402BRD07100KL | |
|---|---|
DigiKey Part Number | YAG2086TR-ND - Tape & Reel (TR) YAG2086CT-ND - Cut Tape (CT) YAG2086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD07100KL |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD07100KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱9.82600 | ₱98.26 |
| 25 | ₱9.09920 | ₱227.48 |
| 50 | ₱8.59900 | ₱429.95 |
| 100 | ₱8.12260 | ₱812.26 |
| 250 | ₱7.54380 | ₱1,885.95 |
| 500 | ₱7.15076 | ₱3,575.38 |
| 1,000 | ₱6.79227 | ₱6,792.27 |
| 5,000 | ₱6.09435 | ₱30,471.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.56894 | ₱55,689.40 |
| 20,000 | ₱5.36147 | ₱107,229.40 |
| 30,000 | ₱5.25203 | ₱157,560.90 |
| 50,000 | ₱5.12574 | ₱256,287.00 |
| 70,000 | ₱5.04919 | ₱353,443.30 |
| 100,000 | ₱4.99327 | ₱499,327.00 |

