
AT0603BRD074K99L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD074K99LTR-ND - Tape & Reel (TR) 13-AT0603BRD074K99LCT-ND - Cut Tape (CT) 13-AT0603BRD074K99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD074K99L |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD074K99L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.69400 | ₱86.94 |
| 25 | ₱8.07480 | ₱201.87 |
| 50 | ₱7.62240 | ₱381.12 |
| 100 | ₱7.19960 | ₱719.96 |
| 250 | ₱6.68864 | ₱1,672.16 |
| 500 | ₱6.33732 | ₱3,168.66 |
| 1,000 | ₱6.01753 | ₱6,017.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.13678 | ₱25,683.90 |
| 10,000 | ₱4.92633 | ₱49,263.30 |
| 15,000 | ₱4.81482 | ₱72,222.30 |
| 25,000 | ₱4.68568 | ₱117,142.00 |
| 35,000 | ₱4.60715 | ₱161,250.25 |
| 50,000 | ₱4.52930 | ₱226,465.00 |

