
AT0805DRE0710K5L | |
|---|---|
DigiKey Part Number | 311-2125-2-ND - Tape & Reel (TR) 311-2125-1-ND - Cut Tape (CT) 311-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805DRE0710K5L |
Description | RES SMD 10.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRE0710K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.71900 | ₱107.19 |
| 25 | ₱9.90920 | ₱247.73 |
| 50 | ₱9.36120 | ₱468.06 |
| 100 | ₱8.84910 | ₱884.91 |
| 250 | ₱8.22504 | ₱2,056.26 |
| 500 | ₱7.79628 | ₱3,898.14 |
| 1,000 | ₱7.40683 | ₱7,406.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.33398 | ₱31,669.90 |
| 10,000 | ₱6.07934 | ₱60,793.40 |
| 15,000 | ₱5.94452 | ₱89,167.80 |
| 25,000 | ₱5.78857 | ₱144,714.25 |
| 35,000 | ₱5.69385 | ₱199,284.75 |
| 50,000 | ₱5.59993 | ₱279,996.50 |

