
BK13002502 | |
|---|---|
DigiKey Part Number | 13-BK13002502TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BK13002502 |
Description | GDT 500V 3KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 3000A (3kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱13.26139 | ₱19,892.08 |

