
BK33001002-MH | |
|---|---|
DigiKey Part Number | 13-BK33001002-MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK33001002-MH |
Description | GDT 200V 500A 1 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 500A ±30% 1 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.89171 | ₱17,783.42 |

