
CA0508KRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN270TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN270CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN270 |
Description | CAP ARRAY 27PF 50V C0G/NP0 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 27pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.49300 | ₱114.93 |
| 50 | ₱8.39660 | ₱419.83 |
| 100 | ₱7.44380 | ₱744.38 |
| 500 | ₱5.83828 | ₱2,919.14 |
| 1,000 | ₱5.34283 | ₱5,342.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.38258 | ₱17,530.32 |
| 8,000 | ₱4.12049 | ₱32,963.92 |
| 12,000 | ₱3.98921 | ₱47,870.52 |
| 20,000 | ₱3.84371 | ₱76,874.20 |
| 28,000 | ₱3.75867 | ₱105,242.76 |
| 40,000 | ₱3.67686 | ₱147,074.40 |

