180pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRNPO9BN181

DigiKey Part Number
13-CA0612KRNPO9BN181TR-ND - Tape & Reel (TR)
13-CA0612KRNPO9BN181CT-ND - Cut Tape (CT)
13-CA0612KRNPO9BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRNPO9BN181
Description
CAP ARRAY 180PF 50V NPO 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
180pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,930
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.26700₱122.67
50₱8.98020₱449.01
100₱7.97370₱797.37
500₱6.28014₱3,140.07
1,000₱5.75610₱5,756.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.73497₱18,939.88
8,000₱4.45754₱35,660.32
12,000₱4.31867₱51,824.04
20,000₱4.16469₱83,293.80
28,000₱4.07469₱114,091.32
40,000₱3.98812₱159,524.80
Manufacturers Standard Package