
CC0100CRNPO8BN1R8 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN1R8TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN1R8CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN1R8 |
Description | CAP CER 1.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 50 | ₱1.69120 | ₱84.56 |
| 100 | ₱1.44710 | ₱144.71 |
| 500 | ₱1.04212 | ₱521.06 |
| 1,000 | ₱0.91826 | ₱918.26 |
| 2,500 | ₱0.78844 | ₱1,971.10 |
| 5,000 | ₱0.71043 | ₱3,552.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.56528 | ₱11,305.60 |
| 40,000 | ₱0.52398 | ₱20,959.20 |
| 60,000 | ₱0.50333 | ₱30,199.80 |
| 100,000 | ₱0.48044 | ₱48,044.00 |
| 140,000 | ₱0.46706 | ₱65,388.40 |
| 200,000 | ₱0.45419 | ₱90,838.00 |

