
CC0100JRNPO7BN820 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN820TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN820CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN820 |
Description | CAP CER 82PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 50 | ₱1.54840 | ₱77.42 |
| 100 | ₱1.32200 | ₱132.20 |
| 500 | ₱0.94804 | ₱474.02 |
| 1,000 | ₱0.83370 | ₱833.70 |
| 2,500 | ₱0.71341 | ₱1,783.52 |
| 5,000 | ₱0.64147 | ₱3,207.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.50820 | ₱10,164.00 |
| 40,000 | ₱0.47010 | ₱18,804.00 |
| 60,000 | ₱0.45104 | ₱27,062.40 |
| 100,000 | ₱0.42992 | ₱42,992.00 |
| 140,000 | ₱0.41758 | ₱58,461.20 |
| 200,000 | ₱0.40571 | ₱81,142.00 |

