


CC0100KRX5R6BB472 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX5R6BB472TR-ND - Tape & Reel (TR) 13-CC0100KRX5R6BB472CT-ND - Cut Tape (CT) 13-CC0100KRX5R6BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R6BB472 |
Description | CAP CER 4700PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R6BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.34700 | ₱43.47 |
| 50 | ₱3.03700 | ₱151.85 |
| 100 | ₱2.63210 | ₱263.21 |
| 500 | ₱1.95562 | ₱977.81 |
| 1,000 | ₱1.74779 | ₱1,747.79 |
| 2,500 | ₱1.52924 | ₱3,823.10 |
| 5,000 | ₱1.39764 | ₱6,988.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱1.14330 | ₱22,866.00 |
| 40,000 | ₱1.07360 | ₱42,944.00 |
| 60,000 | ₱1.03869 | ₱62,321.40 |
| 100,000 | ₱1.00002 | ₱100,002.00 |
| 140,000 | ₱0.97741 | ₱136,837.40 |
| 200,000 | ₱0.95566 | ₱191,132.00 |

