1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX7R6BB102

DigiKey Part Number
13-CC0100KRX7R6BB102TR-ND - Tape & Reel (TR)
13-CC0100KRX7R6BB102CT-ND - Cut Tape (CT)
13-CC0100KRX7R6BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX7R6BB102
Description
CAP CER 1000PF 10V X7R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100KRX7R6BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.33500₱33.35
50₱2.31060₱115.53
100₱1.99490₱199.49
500₱1.46016₱730.08
1,000₱1.29640₱1,296.40
2,500₱1.12430₱2,810.75
5,000₱1.02081₱5,104.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.82459₱16,491.80
40,000₱0.76985₱30,794.00
60,000₱0.74243₱44,545.80
100,000₱0.71205₱71,205.00
140,000₱0.69430₱97,202.00
200,000₱0.67722₱135,444.00
Manufacturers Standard Package