
CC0201BRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 311-3667-2-ND - Tape & Reel (TR) 311-3667-1-ND - Cut Tape (CT) 311-3667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.95280 | ₱47.64 |
| 100 | ₱0.80990 | ₱80.99 |
| 500 | ₱0.56572 | ₱282.86 |
| 1,000 | ₱0.49188 | ₱491.88 |
| 2,500 | ₱0.41471 | ₱1,036.78 |
| 5,000 | ₱0.36826 | ₱1,841.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.29640 | ₱4,446.00 |
| 30,000 | ₱0.26988 | ₱8,096.40 |
| 45,000 | ₱0.25663 | ₱11,548.35 |
| 75,000 | ₱0.24195 | ₱18,146.25 |
| 105,000 | ₱0.23337 | ₱24,503.85 |
| 150,000 | ₱0.22512 | ₱33,768.00 |

