1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO9BN1R6

DigiKey Part Number
13-CC0201CRNPO9BN1R6TR-ND - Tape & Reel (TR)
13-CC0201CRNPO9BN1R6CT-ND - Cut Tape (CT)
13-CC0201CRNPO9BN1R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO9BN1R6
Description
CAP CER 1.6PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CRNPO9BN1R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
50₱1.02420₱51.21
100₱0.86940₱86.94
500₱0.61098₱305.49
1,000₱0.53238₱532.38
2,500₱0.44996₱1,124.90
5,000₱0.40041₱2,002.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.32320₱4,848.00
30,000₱0.29485₱8,845.50
45,000₱0.28065₱12,629.25
75,000₱0.26495₱19,871.25
105,000₱0.25576₱26,854.80
150,000₱0.24694₱37,041.00
Manufacturers Standard Package