0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO9BNR50

DigiKey Part Number
13-CC0201CRNPO9BNR50TR-ND - Tape & Reel (TR)
13-CC0201CRNPO9BNR50CT-ND - Cut Tape (CT)
13-CC0201CRNPO9BNR50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO9BNR50
Description
CAP CER 0.5PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CRNPO9BNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,250
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
50₱1.58400₱79.20
100₱1.35770₱135.77
500₱0.97542₱487.71
1,000₱0.85871₱858.71
2,500₱0.73556₱1,838.90
5,000₱0.66160₱3,308.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.54345₱8,151.75
30,000₱0.50113₱15,033.90
45,000₱0.47995₱21,597.75
75,000₱0.45647₱34,235.25
105,000₱0.44276₱46,489.80
150,000₱0.42957₱64,435.50
Manufacturers Standard Package