
CC0201DRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 311-3679-2-ND - Tape & Reel (TR) 311-3679-1-ND - Cut Tape (CT) 311-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201DRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201DRNPO9BN8R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 50 | ₱1.02420 | ₱51.21 |
| 100 | ₱0.86940 | ₱86.94 |
| 500 | ₱0.61098 | ₱305.49 |
| 1,000 | ₱0.53238 | ₱532.38 |
| 2,500 | ₱0.44996 | ₱1,124.90 |
| 5,000 | ₱0.40041 | ₱2,002.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.32320 | ₱4,848.00 |
| 30,000 | ₱0.29485 | ₱8,845.50 |
| 45,000 | ₱0.28065 | ₱12,629.25 |
| 75,000 | ₱0.26495 | ₱19,871.25 |
| 105,000 | ₱0.25576 | ₱26,854.80 |
| 150,000 | ₱0.24694 | ₱37,041.00 |

