18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO9BN180

DigiKey Part Number
311-1386-2-ND - Tape & Reel (TR)
311-1386-1-ND - Cut Tape (CT)
311-1386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO9BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163,035
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.01200₱10.12
50₱0.67880₱33.94
100₱0.57170₱57.17
500₱0.39542₱197.71
1,000₱0.34182₱341.82
2,500₱0.28489₱712.22
5,000₱0.25106₱1,255.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.19929₱2,989.35
30,000₱0.17992₱5,397.60
45,000₱0.17023₱7,660.35
75,000₱0.15951₱11,963.25
105,000₱0.15324₱16,090.20
150,000₱0.14722₱22,083.00
Manufacturers Standard Package