


CC0201JRX7R7BB152 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R7BB152TR-ND - Tape & Reel (TR) 13-CC0201JRX7R7BB152CT-ND - Cut Tape (CT) 13-CC0201JRX7R7BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R7BB152 |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R7BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.32200 | ₱66.10 |
| 100 | ₱1.12550 | ₱112.55 |
| 500 | ₱0.80154 | ₱400.77 |
| 1,000 | ₱0.70269 | ₱702.69 |
| 2,500 | ₱0.59860 | ₱1,496.50 |
| 5,000 | ₱0.53607 | ₱2,680.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.43714 | ₱6,557.10 |
| 30,000 | ₱0.40131 | ₱12,039.30 |
| 45,000 | ₱0.38338 | ₱17,252.10 |
| 75,000 | ₱0.36352 | ₱27,264.00 |
| 105,000 | ₱0.35192 | ₱36,951.60 |
| 150,000 | ₱0.34076 | ₱51,114.00 |

