2200 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R7BB222

DigiKey Part Number
13-CC0201JRX7R7BB222TR-ND - Tape & Reel (TR)
13-CC0201JRX7R7BB222CT-ND - Cut Tape (CT)
13-CC0201JRX7R7BB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R7BB222
Description
CAP CER 2200PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRX7R7BB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,711
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
50₱1.32200₱66.10
100₱1.12550₱112.55
500₱0.80154₱400.77
1,000₱0.70269₱702.69
2,500₱0.59860₱1,496.50
5,000₱0.53607₱2,680.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.43714₱6,557.10
30,000₱0.40131₱12,039.30
45,000₱0.38338₱17,252.10
75,000₱0.36352₱27,264.00
105,000₱0.35192₱36,951.60
150,000₱0.34076₱51,114.00
Manufacturers Standard Package