1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX5R5BB105

DigiKey Part Number
13-CC0201KPX5R5BB105TR-ND - Tape & Reel (TR)
13-CC0201KPX5R5BB105CT-ND - Cut Tape (CT)
13-CC0201KPX5R5BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX5R5BB105
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX5R5BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R5BB105YAGEO420,903311-3471-1-ND₱5.96000Parametric Equivalent
02016D105KAT2AKYOCERA AVX75,000478-KGM03BR50J105KHCT-ND₱7.74000Parametric Equivalent
MSASJ063AB5105KFNA01Taiyo Yuden1,312587-MSASJ063AB5105KFNA01CT-ND₱10.12000Parametric Equivalent
In-Stock: 16,478
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.26300₱22.63
50₱1.54840₱77.42
100₱1.32200₱132.20
500₱0.94922₱474.61
1,000₱0.83489₱834.89
2,500₱0.71484₱1,787.10
5,000₱0.64266₱3,213.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.46031₱23,015.50
100,000₱0.43084₱43,084.00
150,000₱0.41609₱62,413.50
250,000₱0.39974₱99,935.00
350,000₱0.39018₱136,563.00
500,000₱0.38099₱190,495.00
Manufacturers Standard Package