


CC0201KPX5R8BB103 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX5R8BB103TR-ND - Tape & Reel (TR) 13-CC0201KPX5R8BB103CT-ND - Cut Tape (CT) 13-CC0201KPX5R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX5R8BB103 |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX5R8BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.13100 | ₱11.31 |
| 50 | ₱0.73840 | ₱36.92 |
| 100 | ₱0.62530 | ₱62.53 |
| 500 | ₱0.43114 | ₱215.57 |
| 1,000 | ₱0.37278 | ₱372.78 |
| 2,500 | ₱0.31204 | ₱780.10 |
| 5,000 | ₱0.27536 | ₱1,376.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.18543 | ₱9,271.50 |
| 100,000 | ₱0.17055 | ₱17,055.00 |
| 150,000 | ₱0.16311 | ₱24,466.50 |
| 250,000 | ₱0.15487 | ₱38,717.50 |
| 350,000 | ₱0.15005 | ₱52,517.50 |
| 500,000 | ₱0.14542 | ₱72,710.00 |

