


CC0201KPX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX7R7BB103TR-ND - Tape & Reel (TR) 13-CC0201KPX7R7BB103CT-ND - Cut Tape (CT) 13-CC0201KPX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX7R7BB103 |
Description | CAP 0201 16V 10 NF X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.07200 | ₱10.72 |
| 50 | ₱0.70260 | ₱35.13 |
| 100 | ₱0.58950 | ₱58.95 |
| 500 | ₱0.40970 | ₱204.85 |
| 1,000 | ₱0.35373 | ₱353.73 |
| 2,500 | ₱0.29513 | ₱737.83 |
| 5,000 | ₱0.26023 | ₱1,301.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.17449 | ₱8,724.50 |
| 100,000 | ₱0.16030 | ₱16,030.00 |
| 150,000 | ₱0.15320 | ₱22,980.00 |
| 250,000 | ₱0.14534 | ₱36,335.00 |
| 350,000 | ₱0.14074 | ₱49,259.00 |
| 500,000 | ₱0.13632 | ₱68,160.00 |

