4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX7R7BB472

DigiKey Part Number
13-CC0201KPX7R7BB472TR-ND - Tape & Reel (TR)
13-CC0201KPX7R7BB472CT-ND - Cut Tape (CT)
13-CC0201KPX7R7BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX7R7BB472
Description
CAP CER 4700PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.07200₱10.72
50₱0.70260₱35.13
100₱0.58950₱58.95
500₱0.40970₱204.85
1,000₱0.35373₱353.73
2,500₱0.29513₱737.83
5,000₱0.26023₱1,301.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.17449₱8,724.50
100,000₱0.16030₱16,030.00
150,000₱0.15320₱22,980.00
250,000₱0.14534₱36,335.00
350,000₱0.14074₱49,259.00
500,000₱0.13632₱68,160.00
Manufacturers Standard Package