


CC0201KRX5R6BB152 | |
|---|---|
DigiKey Part Number | 311-1594-2-ND - Tape & Reel (TR) 311-1594-1-ND - Cut Tape (CT) 311-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB152 |
Description | CAP CER 1500PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.83370 | ₱83.37 |
| 500 | ₱0.58360 | ₱291.80 |
| 1,000 | ₱0.50796 | ₱507.96 |
| 2,500 | ₱0.42852 | ₱1,071.30 |
| 5,000 | ₱0.38088 | ₱1,904.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.30692 | ₱4,603.80 |
| 30,000 | ₱0.27969 | ₱8,390.70 |
| 45,000 | ₱0.26607 | ₱11,973.15 |
| 75,000 | ₱0.25098 | ₱18,823.50 |
| 105,000 | ₱0.24216 | ₱25,426.80 |
| 150,000 | ₱0.23369 | ₱35,053.50 |

