2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX5R6BB222

DigiKey Part Number
13-CC0201KRX5R6BB222TR-ND - Tape & Reel (TR)
13-CC0201KRX5R6BB222CT-ND - Cut Tape (CT)
13-CC0201KRX5R6BB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R6BB222
Description
CAP CER 2200PF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX5R6BB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,596
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
50₱0.97660₱48.83
100₱0.83370₱83.37
500₱0.58360₱291.80
1,000₱0.50796₱507.96
2,500₱0.42852₱1,071.30
5,000₱0.38088₱1,904.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.30692₱4,603.80
30,000₱0.27969₱8,390.70
45,000₱0.26607₱11,973.15
75,000₱0.25098₱18,823.50
105,000₱0.24216₱25,426.80
150,000₱0.23369₱35,053.50
Manufacturers Standard Package