


CC0201KRX7R6BB472 | |
|---|---|
DigiKey Part Number | 311-1405-2-ND - Tape & Reel (TR) 311-1405-1-ND - Cut Tape (CT) 311-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R6BB472 |
Description | CAP CER 4700PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R6BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.92900 | ₱46.45 |
| 100 | ₱0.78610 | ₱78.61 |
| 500 | ₱0.55144 | ₱275.72 |
| 1,000 | ₱0.47938 | ₱479.38 |
| 2,500 | ₱0.40375 | ₱1,009.38 |
| 5,000 | ₱0.35837 | ₱1,791.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.28814 | ₱4,322.10 |
| 30,000 | ₱0.26222 | ₱7,866.60 |
| 45,000 | ₱0.24926 | ₱11,216.70 |
| 75,000 | ₱0.23490 | ₱17,617.50 |
| 105,000 | ₱0.22651 | ₱23,783.55 |
| 150,000 | ₱0.21844 | ₱32,766.00 |

