1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R7BB102

DigiKey Part Number
311-1399-2-ND - Tape & Reel (TR)
311-1399-1-ND - Cut Tape (CT)
311-1399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R7BB102
Description
CAP CER 1000PF 16V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R7BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366,746
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
50₱0.89320₱44.66
100₱0.75030₱75.03
500₱0.52524₱262.62
1,000₱0.45556₱455.56
2,500₱0.38326₱958.15
5,000₱0.33979₱1,698.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.27274₱4,091.10
30,000₱0.24791₱7,437.30
45,000₱0.23549₱10,597.05
75,000₱0.22173₱16,629.75
105,000₱0.21369₱22,437.45
150,000₱0.20597₱30,895.50
Manufacturers Standard Package