


CC0201MRX5R4BB474 | |
|---|---|
DigiKey Part Number | 311-3320-2-ND - Tape & Reel (TR) 311-3320-1-ND - Cut Tape (CT) 311-3320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R4BB474 |
Description | CAP CER 0.47UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R4BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.52450 | ₱152.45 |
| 500 | ₱1.10286 | ₱551.43 |
| 1,000 | ₱0.97305 | ₱973.05 |
| 2,500 | ₱0.83680 | ₱2,092.00 |
| 5,000 | ₱0.75486 | ₱3,774.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.62281 | ₱9,342.15 |
| 30,000 | ₱0.57587 | ₱17,276.10 |
| 45,000 | ₱0.55237 | ₱24,856.65 |
| 75,000 | ₱0.52633 | ₱39,474.75 |
| 105,000 | ₱0.51112 | ₱53,667.60 |
| 150,000 | ₱0.49649 | ₱74,473.50 |

