1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BRNPO9BN1R0

DigiKey Part Number
311-3613-2-ND - Tape & Reel (TR)
311-3613-1-ND - Cut Tape (CT)
311-3613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BRNPO9BN1R0
Description
CAP CER 1PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BRNPO9BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,190
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
50₱1.09580₱54.79
100₱0.93490₱93.49
500₱0.65982₱329.91
1,000₱0.57585₱575.85
2,500₱0.48760₱1,219.00
5,000₱0.43472₱2,173.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.37260₱3,726.00
20,000₱0.33863₱6,772.60
30,000₱0.32163₱9,648.90
50,000₱0.30281₱15,140.50
70,000₱0.29181₱20,426.70
100,000₱0.28124₱28,124.00
Manufacturers Standard Package