Direct
Similar

CC0402BRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 311-1615-2-ND - Tape & Reel (TR) 311-1615-1-ND - Cut Tape (CT) 311-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 50 | ₱1.23860 | ₱61.93 |
| 100 | ₱1.05400 | ₱105.40 |
| 500 | ₱0.74914 | ₱374.57 |
| 1,000 | ₱0.65505 | ₱655.05 |
| 2,500 | ₱0.55691 | ₱1,392.28 |
| 5,000 | ₱0.49784 | ₱2,489.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.42805 | ₱4,280.50 |
| 20,000 | ₱0.39014 | ₱7,802.80 |
| 30,000 | ₱0.37118 | ₱11,135.40 |
| 50,000 | ₱0.35020 | ₱17,510.00 |
| 70,000 | ₱0.33794 | ₱23,655.80 |
| 100,000 | ₱0.32614 | ₱32,614.00 |



