
CC0402BRNPO9BN7R5 | |
|---|---|
DigiKey Part Number | 311-1627-2-ND - Tape & Reel (TR) 311-1627-1-ND - Cut Tape (CT) 311-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN7R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 50 | ₱1.25060 | ₱62.53 |
| 100 | ₱1.06590 | ₱106.59 |
| 500 | ₱0.75628 | ₱378.14 |
| 1,000 | ₱0.66160 | ₱661.60 |
| 2,500 | ₱0.56263 | ₱1,406.57 |
| 5,000 | ₱0.50320 | ₱2,516.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.43269 | ₱4,326.90 |
| 20,000 | ₱0.39449 | ₱7,889.80 |
| 30,000 | ₱0.37536 | ₱11,260.80 |
| 50,000 | ₱0.35419 | ₱17,709.50 |
| 70,000 | ₱0.34183 | ₱23,928.10 |
| 100,000 | ₱0.32994 | ₱32,994.00 |

