0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BRNPO9BNR82

DigiKey Part Number
13-CC0402BRNPO9BNR82TR-ND - Tape & Reel (TR)
13-CC0402BRNPO9BNR82CT-ND - Cut Tape (CT)
13-CC0402BRNPO9BNR82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BRNPO9BNR82
Description
CAP CER 0.82PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BRNPO9BNR82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,413
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
50₱1.23860₱61.93
100₱1.05400₱105.40
500₱0.74914₱374.57
1,000₱0.65505₱655.05
2,500₱0.55691₱1,392.28
5,000₱0.49784₱2,489.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.42805₱4,280.50
20,000₱0.39014₱7,802.80
30,000₱0.37118₱11,135.40
50,000₱0.35020₱17,510.00
70,000₱0.33794₱23,655.80
100,000₱0.32614₱32,614.00
Manufacturers Standard Package