249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-13249RL

DigiKey Part Number
13-RC1206FR-13249RLTR-ND - Tape & Reel (TR)
13-RC1206FR-13249RLCT-ND - Cut Tape (CT)
13-RC1206FR-13249RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-13249RL
Description
RES 249 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-13249RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,670
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.62000₱26.20
25₱1.97720₱49.43
50₱1.61980₱80.99
100₱1.33990₱133.99
250₱1.06952₱267.38
500₱0.91350₱456.75
1,000₱0.79142₱791.42
5,000₱0.59741₱2,987.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.46860₱9,372.00
40,000₱0.43521₱17,408.40
60,000₱0.41893₱25,135.80
100,000₱0.40131₱40,131.00
140,000₱0.39123₱54,772.20
200,000₱0.38169₱76,338.00
Manufacturers Standard Package