
CC0402FRNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN102TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN102CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN102 | YAGEO | 653 | 13-AC0402FRNPO9BN102CT-ND | ₱11.31000 | Parametric Equivalent |
| 0402N102F500CT | Walsin Technology Corporation | 12,395 | 1292-1244-1-ND | ₱5.96000 | Parametric Equivalent |
| C0402C102F5GACAUTO | KEMET | 33,194 | 399-19359-1-ND | ₱86.35000 | Parametric Equivalent |
| C0402C102F5GACTU | KEMET | 68,372 | 399-C0402C102F5GACTUCT-ND | ₱85.75000 | Parametric Equivalent |
| C0402C102F5GECTU | KEMET | 3,741 | 399-C0402C102F5GECTUCT-ND | ₱36.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.52800 | ₱95.28 |
| 50 | ₱6.87200 | ₱343.60 |
| 100 | ₱6.06810 | ₱606.81 |
| 500 | ₱4.71160 | ₱2,355.80 |
| 1,000 | ₱4.29236 | ₱4,292.36 |
| 2,500 | ₱3.85122 | ₱9,628.05 |
| 5,000 | ₱3.58527 | ₱17,926.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.20629 | ₱32,062.90 |
| 20,000 | ₱3.03488 | ₱60,697.60 |
| 30,000 | ₱2.94902 | ₱88,470.60 |
| 50,000 | ₱2.85387 | ₱142,693.50 |
| 70,000 | ₱2.79825 | ₱195,877.50 |
| 100,000 | ₱2.74473 | ₱274,473.00 |

