51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN510

DigiKey Part Number
13-CC0402FRNPO9BN510TR-ND - Tape & Reel (TR)
13-CC0402FRNPO9BN510CT-ND - Cut Tape (CT)
13-CC0402FRNPO9BN510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN510
Description
CAP CER 51PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO9BN510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,008
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.63300₱36.33
50₱2.48920₱124.46
100₱2.15570₱215.57
500₱1.58284₱791.42
1,000₱1.40836₱1,408.36
2,500₱1.22435₱3,060.88
5,000₱1.11382₱5,569.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.97412₱9,741.20
20,000₱0.90293₱18,058.60
30,000₱0.86731₱26,019.30
50,000₱0.82782₱41,391.00
70,000₱0.80473₱56,331.10
100,000₱0.78255₱78,255.00
Manufacturers Standard Package