
CC0402FRNPO9BN510 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN510TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN510CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.48920 | ₱124.46 |
| 100 | ₱2.15570 | ₱215.57 |
| 500 | ₱1.58284 | ₱791.42 |
| 1,000 | ₱1.40836 | ₱1,408.36 |
| 2,500 | ₱1.22435 | ₱3,060.88 |
| 5,000 | ₱1.11382 | ₱5,569.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.97412 | ₱9,741.20 |
| 20,000 | ₱0.90293 | ₱18,058.60 |
| 30,000 | ₱0.86731 | ₱26,019.30 |
| 50,000 | ₱0.82782 | ₱41,391.00 |
| 70,000 | ₱0.80473 | ₱56,331.10 |
| 100,000 | ₱0.78255 | ₱78,255.00 |

