51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN510

DigiKey Part Number
13-CC0402GRNPO9BN510TR-ND - Tape & Reel (TR)
13-CC0402GRNPO9BN510CT-ND - Cut Tape (CT)
13-CC0402GRNPO9BN510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN510
Description
CAP CER 51PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO9BN510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,704
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
50₱1.73880₱86.94
100₱1.49470₱149.47
500₱1.07786₱538.93
1,000₱0.95042₱950.42
2,500₱0.81679₱2,041.98
5,000₱0.73640₱3,682.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.63850₱6,385.00
20,000₱0.58687₱11,737.40
30,000₱0.56102₱16,830.60
50,000₱0.53240₱26,620.00
70,000₱0.51568₱36,097.60
100,000₱0.49959₱49,959.00
Manufacturers Standard Package