
CC0402GRNPO9BN510 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN510TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN510CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 50 | ₱1.73880 | ₱86.94 |
| 100 | ₱1.49470 | ₱149.47 |
| 500 | ₱1.07786 | ₱538.93 |
| 1,000 | ₱0.95042 | ₱950.42 |
| 2,500 | ₱0.81679 | ₱2,041.98 |
| 5,000 | ₱0.73640 | ₱3,682.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.63850 | ₱6,385.00 |
| 20,000 | ₱0.58687 | ₱11,737.40 |
| 30,000 | ₱0.56102 | ₱16,830.60 |
| 50,000 | ₱0.53240 | ₱26,620.00 |
| 70,000 | ₱0.51568 | ₱36,097.60 |
| 100,000 | ₱0.49959 | ₱49,959.00 |

