12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO9BN120

DigiKey Part Number
13-CC0402JPNPO9BN120TR-ND - Tape & Reel (TR)
13-CC0402JPNPO9BN120CT-ND - Cut Tape (CT)
13-CC0402JPNPO9BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO9BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,401
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
50₱0.80980₱40.49
100₱0.69080₱69.08
500₱0.47878₱239.39
1,000₱0.41506₱415.06
2,500₱0.34801₱870.02
5,000₱0.30799₱1,539.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.20914₱10,457.00
100,000₱0.19284₱19,284.00
150,000₱0.18468₱27,702.00
250,000₱0.17564₱43,910.00
350,000₱0.17036₱59,626.00
500,000₱0.16528₱82,640.00
Manufacturers Standard Package