
CC0402JPNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN820TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN820CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 50 | ₱0.85760 | ₱42.88 |
| 100 | ₱0.72060 | ₱72.06 |
| 500 | ₱0.50260 | ₱251.30 |
| 1,000 | ₱0.43531 | ₱435.31 |
| 2,500 | ₱0.36588 | ₱914.70 |
| 5,000 | ₱0.32395 | ₱1,619.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.22086 | ₱11,043.00 |
| 100,000 | ₱0.20386 | ₱20,386.00 |
| 150,000 | ₱0.19536 | ₱29,304.00 |
| 250,000 | ₱0.18593 | ₱46,482.50 |
| 350,000 | ₱0.18043 | ₱63,150.50 |
| 500,000 | ₱0.17514 | ₱87,570.00 |

