
CC0402JRNPO8BN150 | |
|---|---|
DigiKey Part Number | 311-3746-2-ND - Tape & Reel (TR) 311-3746-1-ND - Cut Tape (CT) 311-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.83370 | ₱83.37 |
| 500 | ₱0.58360 | ₱291.80 |
| 1,000 | ₱0.50796 | ₱507.96 |
| 2,500 | ₱0.42852 | ₱1,071.30 |
| 5,000 | ₱0.38088 | ₱1,904.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32556 | ₱3,255.60 |
| 20,000 | ₱0.29498 | ₱5,899.60 |
| 30,000 | ₱0.27969 | ₱8,390.70 |
| 50,000 | ₱0.26277 | ₱13,138.50 |
| 70,000 | ₱0.25289 | ₱17,702.30 |
| 100,000 | ₱0.24339 | ₱24,339.00 |

