
CC0402JRNPO9BN510 | |
|---|---|
DigiKey Part Number | 311-1672-2-ND - Tape & Reel (TR) 311-1672-1-ND - Cut Tape (CT) 311-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.32200 | ₱66.10 |
| 100 | ₱1.13150 | ₱113.15 |
| 500 | ₱0.80392 | ₱401.96 |
| 1,000 | ₱0.70448 | ₱704.48 |
| 2,500 | ₱0.60002 | ₱1,500.05 |
| 5,000 | ₱0.53738 | ₱2,686.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.46276 | ₱4,627.60 |
| 20,000 | ₱0.42248 | ₱8,449.60 |
| 30,000 | ₱0.40234 | ₱12,070.20 |
| 50,000 | ₱0.38004 | ₱19,002.00 |
| 70,000 | ₱0.36701 | ₱25,690.70 |
| 100,000 | ₱0.35448 | ₱35,448.00 |

